112755 | Riegler
Angle piece, L 26 mm, 60 bar, brass, nickel-plated, for pipe systems, 112755
Order No.: 63G9741
EAN: 4047322162029
MPN:
112755
N 253.17
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.3911 € *
Available in 3 Days: 94 pcs. - if ordered today
Total Price:
4.39 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3911 €
5 pcs.
4.1650 €
10 pcs.
3.9627 €
15 pcs.
3.7247 €
20 pcs.
3.5105 €
*incl. VAT plus shipping costs
Subject to prior sale
Angled piece, 112755, Riegler
Angled piece, interior/exterior, G/R 3/8, AF 17, Operating pressure max. 60 bar, Operating temperature max. 150°C, nickel-plated brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle piece | |
| Thread size | G3/8, R3/8 | |
| Pressure | 60 bar | |
| Material | brass, nickel-plated | |
| Length | 26 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |