112814 | Riegler
Angle piece, L 22 mm, 150 bar, stainless steel, for pipe systems, 112814
Order No.: 63G9737
EAN: 4047322269551
MPN:
112814
ES 253.15
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.3744 € *
Available in 3 Days: 15 pcs. - if ordered today
Total Price:
16.37 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3744 €
3 pcs.
15.5771 €
5 pcs.
14.8393 €
7 pcs.
13.9706 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle piece | |
| Thread size | G1/8, R1/8 | |
| Pressure | 150 bar | |
| Material | stainless steel | |
| Length | 22 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73071990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |