112809 | Riegler
Angle piece, L 30 mm, 150 bar, stainless steel, for pipe systems, 112809
Order No.: 63G9718
EAN: 4047322269506
MPN:
112809
ES 253.03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.2831 € *
Available in 3 Days: 22 pcs. - if ordered today
Total Price:
36.28 € *
Price list
Quantity
Price per unit*
1 pcs.
36.2831 €
2 pcs.
34.7123 €
3 pcs.
33.2724 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle piece | |
| Thread size | 2 x R1/2 | |
| Pressure | 150 bar | |
| Material | stainless steel | |
| Length | 30 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73071990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |