112744 | Riegler
Angle piece, L 39 mm, 60 bar, brass, nickel-plated, for pipe systems, 112744
Order No.: 63G9717
EAN: 4047322161954
MPN:
112744
N 253.05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.3042 € *
Available in 3 Days: 10 pcs. - if ordered today
Total Price:
13.30 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3042 €
3 pcs.
12.6497 €
5 pcs.
12.0666 €
7 pcs.
11.3526 €
*incl. VAT plus shipping costs
Subject to prior sale
Angled piece, 112744, Riegler
Angled piece, exterior / exterior, R 1, AF 30, Operating pressure max. 60 bar, Operating temperature max. 150 °C, nickel-plated brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle piece | |
| Thread size | 2 x R1 | |
| Pressure | 60 bar | |
| Material | brass, nickel-plated | |
| Length | 39 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |