112698 | Riegler
Angle piece, L 26 mm, 60 bar, brass, for pipe systems, 112698
Order No.: 63G9730
EAN: 4047322065573
MPN:
112698
253.02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.6652 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.67 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6652 €
10 pcs.
3.4748 €
15 pcs.
3.3082 €
25 pcs.
3.1178 €
50 pcs.
2.9274 €
*incl. VAT plus shipping costs
Subject to prior sale
Angled piece, 112698, Riegler
Angled piece, exterior / exterior, R 3/8, AF 17, Operating pressure max. 60 bar, Operating temperature max. 150 °C, Bright brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle piece | |
| Thread size | 2 x R3/8 | |
| Pressure | 60 bar | |
| Material | brass | |
| Length | 26 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |