112808 | Riegler

Angle piece, L 24 mm, 150 bar, stainless steel, for pipe systems, 112808

Order No.: 63G9729
EAN: 4047322269490
MPN:
112808
ES 253.02
112808 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.9896 € *
Available in 3 Days: 12 pcs. - if ordered today
Total Price:
25.99 € *
Price list
Quantity
Price per unit*
1 pcs.
25.9896 €
3 pcs.
24.7520 €
5 pcs.
23.2764 €
7 pcs.
21.9793 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type angle piece
Thread size 2 x R3/8
Pressure 150 bar
Material stainless steel
Length 24 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 73071990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes