112794 | Riegler

T connector, 60 bar, brass, nickel-plated, for pipe systems, 112794

Order No.: 63G8617
EAN: 4047322388320
MPN:
112794
N 254.93
112794 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.1400 € *
Available in 3 Days: 13 pcs. - if ordered today
Total Price:
7.14 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1400 €
3 pcs.
6.7830 €
5 pcs.
6.4498 €
7 pcs.
6.0690 €
10 pcs.
5.7239 €
*incl. VAT plus shipping costs
Subject to prior sale

T-piece, 112794, Riegler

T-piece, exterior / exterior/ interior, G/R 3/8, Operating pressure max. 60 bar, Operating Temperature max. 150 °C, nickel-plated brass.

Technical specifications
Filter Property Value
Product type T connector
Thread size G/R3/8
Pressure 60 bar
Material brass, nickel-plated
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Substance description Lead