112791 | Riegler

T connector, 60 bar, brass, nickel-plated, for pipe systems, 112791

Order No.: 63G8618
EAN: 4047322388269
MPN:
112791
N 254.86
112791 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.7171 € *
Available in 3 Days: 25 pcs. - if ordered today
Total Price:
22.72 € *
Price list
Quantity
Price per unit*
1 pcs.
22.7171 €
3 pcs.
21.6461 €
5 pcs.
20.3490 €
7 pcs.
19.2066 €
*incl. VAT plus shipping costs
Subject to prior sale

T-piece, 112791, Riegler

T-piece, exterior / interior / exterior, G/R 1, Operating pressure max. 60 bar, Operating Temperature max. 150 °C, nickel-plated brass.

Technical specifications
Filter Property Value
Product type T connector
Thread size G/R1
Pressure 60 bar
Material brass, nickel-plated
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Substance description Lead