112790 | Riegler
T connector, 60 bar, brass, nickel-plated, for pipe systems, 112790
Order No.: 63G8622
EAN: 4047322388245
MPN:
112790
N 254.85
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.4708 € *
Available in 3 Days: 30 pcs. - if ordered today
Total Price:
13.47 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4708 €
3 pcs.
12.8163 €
5 pcs.
12.2094 €
7 pcs.
11.4954 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T connector | |
| Thread size | 2 x R3/4, G3/4 | |
| Pressure | 60 bar | |
| Material | brass, nickel-plated | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |