112787 | Riegler
T connector, 60 bar, brass, nickel-plated, for pipe systems, 112787
Order No.: 63G8620
EAN: 4047322388214
MPN:
112787
N 254.82
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.0932 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
5.09 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0932 €
5 pcs.
4.8314 €
10 pcs.
4.6053 €
15 pcs.
4.3197 €
20 pcs.
4.0817 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T connector | |
| Thread size | G/R1/4 | |
| Pressure | 60 bar | |
| Material | brass, nickel-plated | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |