112757 | Riegler
Angle piece, L 33 mm, 60 bar, brass, nickel-plated, for pipe systems, 112757
Order No.: 63G9739
EAN: 4047322162043
MPN:
112757
N 253.19
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.6275 € *
Available in 3 Days: 82 pcs. - if ordered today
Total Price:
8.63 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6275 €
3 pcs.
8.1872 €
5 pcs.
7.7945 €
7 pcs.
7.3185 €
10 pcs.
6.9020 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle piece | |
| Thread size | G3/4, R3/4 | |
| Pressure | 60 bar | |
| Material | brass, nickel-plated | |
| Length | 33 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |