112754 | Riegler
Angle piece, L 23.5 mm, 60 bar, brass, nickel-plated, for pipe systems, 112754
Order No.: 63G9736
EAN: 4047322162012
MPN:
112754
N 253.16
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2963 € *
Available in 3 Days: 94 pcs. - if ordered today
Total Price:
3.30 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2963 €
10 pcs.
3.1178 €
15 pcs.
2.9036 €
25 pcs.
2.7251 €
50 pcs.
2.6061 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle piece | |
| Thread size | G1/4, R1/4 | |
| Pressure | 60 bar | |
| Material | brass, nickel-plated | |
| Length | 23.5 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |