112753 | Riegler

Angle piece, L 18.5 mm, 60 bar, brass, nickel-plated, for pipe systems, 112753

Order No.: 63G9738
EAN: 4047322162005
MPN:
112753
N 253.15
112753 Riegler Fittings and Accessories Image 1
112753 Riegler Fittings and Accessories Image 2
112753 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1539 € *
Available in 3 Days: 407 pcs. - if ordered today
Total Price:
2.15 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1539 €
10 pcs.
2.0468 €
25 pcs.
1.9040 €
50 pcs.
1.7969 €
100 pcs.
1.7136 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type angle piece
Thread size G1/8, R1/8
Pressure 60 bar
Material brass, nickel-plated
Length 18.5 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes