112742 | Riegler
Angle piece, L 31 mm, 60 bar, brass, nickel-plated, for pipe systems, 112742
Order No.: 63G9720
EAN: 4047322161930
MPN:
112742
N 253.03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.4732 € *
Available in 3 Days: 73 pcs. - if ordered today
Total Price:
7.47 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4732 €
3 pcs.
7.0924 €
5 pcs.
6.7473 €
7 pcs.
6.3427 €
10 pcs.
5.9857 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle piece | |
| Thread size | 2 x R1/2 | |
| Pressure | 60 bar | |
| Material | brass, nickel-plated | |
| Length | 31 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |