112738 | Riegler
Angle piece, L 11 mm, 60 bar, brass, nickel-plated, for pipe systems, 112738
Order No.: 63G9715
EAN: 4047322388115
MPN:
112738
N 253.50
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9159 € *
Available in 3 Days: 11 pcs. - if ordered today
Total Price:
1.92 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9159 €
10 pcs.
1.8088 €
25 pcs.
1.6898 €
50 pcs.
1.5827 €
100 pcs.
1.5232 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle piece | |
| Thread size | 2 x M5 | |
| Pressure | 60 bar | |
| Material | brass, nickel-plated | |
| Length | 11 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |