112701 | Riegler
Angle piece, L 39 mm, 60 bar, brass, for pipe systems, 112701
Order No.: 63G9716
EAN: 4047322065603
MPN:
112701
253.05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.3050 € *
Available in 3 Days: 32 pcs. - if ordered today
Total Price:
11.31 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3050 €
3 pcs.
10.7457 €
5 pcs.
10.2459 €
7 pcs.
9.6390 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle piece | |
| Thread size | 2 x R1 | |
| Pressure | 60 bar | |
| Material | brass | |
| Length | 39 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |