112699 | Riegler
Angle piece, L 31 mm, 60 bar, brass, for pipe systems, 112699
Order No.: 63G9719
EAN: 4047322065580
MPN:
112699
253.03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.8310 € *
Available in 3 Days: 166 pcs. - if ordered today
Total Price:
5.83 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8310 €
5 pcs.
5.5335 €
10 pcs.
5.2717 €
15 pcs.
4.9504 €
20 pcs.
4.6648 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle piece | |
| Thread size | 2 x R1/2 | |
| Pressure | 60 bar | |
| Material | brass | |
| Length | 31 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |