112697 | Riegler
Angle piece, L 23.5 mm, 60 bar, brass, for pipe systems, 112697
Order No.: 63G9722
EAN: 4047322065559
MPN:
112697
253.01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5823 € *
Available in 3 Days: 334 pcs. - if ordered today
Total Price:
2.58 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5823 €
10 pcs.
2.4395 €
15 pcs.
2.2848 €
25 pcs.
2.1420 €
50 pcs.
2.0468 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle piece | |
| Thread size | 2 x R1/4 | |
| Pressure | 60 bar | |
| Material | brass | |
| Length | 23.5 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |