112696 | Riegler

Angle piece, L 18.5 mm, 60 bar, brass, for pipe systems, 112696

Order No.: 63G9725
EAN: 4047322065542
MPN:
112696
253.00
112696 Riegler Fittings and Accessories Image 1
112696 Riegler Fittings and Accessories Image 2
112696 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7969 € *
Available in 3 Days: 198 pcs. - if ordered today
Total Price:
1.80 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7969 €
10 pcs.
1.7136 €
25 pcs.
1.5946 €
50 pcs.
1.4994 €
100 pcs.
1.4280 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type angle piece
Thread size 2 x R1/8
Pressure 60 bar
Material brass
Length 18.5 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes