112689 | Riegler
Cross distributor, L 38 mm, 20 bar, stainless steel, for pipe systems, 112689
Order No.: 63G5799
EAN: 4047322065962
MPN:
112689
253.66-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.4335 € *
Available in 3 Days: 25 pcs. - if ordered today
Total Price:
17.43 € *
Price list
Quantity
Price per unit*
1 pcs.
17.4335 €
3 pcs.
16.5767 €
5 pcs.
15.8032 €
7 pcs.
14.8750 €
*incl. VAT plus shipping costs
Subject to prior sale
Cross-distributor, 112689, Riegler
Cross-distributor, 4 x interior, Rp 1, Operating pressure max. 20 bar, Operating temperature max. 175 °C, Stainless steel 1.4408.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cross distributor | |
| Thread size | 3 x Rp 1 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 38 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |