112686 | Riegler
Cross distributor, L 23 mm, 20 bar, stainless steel, for pipe systems, 112686
Order No.: 63G5804
EAN: 4047322065931
MPN:
112686
253.63-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.6636 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
7.66 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6636 €
3 pcs.
7.2709 €
5 pcs.
6.9258 €
7 pcs.
6.5093 €
10 pcs.
6.1404 €
*incl. VAT plus shipping costs
Subject to prior sale
Cross-distributor, 112686, Riegler
Cross-distributor, 4 x interior, Rp 3/8, Operating pressure max. 20 bar, Operating temperature max. 175°C, Stainless steel 1.4408.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cross distributor | |
| Thread size | 3 x Rp 3/8 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 23 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |