112688 | Riegler

Cross distributor, L 32 mm, 20 bar, stainless steel, for pipe systems, 112688

Order No.: 63G5803
EAN: 4047322065955
MPN:
112688
253.65-ES
112688 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.8881 € *
Available in 3 Days: 14 pcs. - if ordered today
Total Price:
11.89 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8881 €
3 pcs.
11.3050 €
5 pcs.
10.7814 €
7 pcs.
10.1507 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type cross distributor
Thread size 3 x Rp 3/4
Pressure 20 bar
Material stainless steel
Length 32 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin CN
Customs tariff number 73072910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes