112610 | Riegler

Ceiling bracket, 60 bar, for pipe systems, 112610

Order No.: 63G3614
EAN: 4047322126571
MPN:
112610
DW 268
112610 Riegler Fittings and Accessories Image 1
112610 Riegler Fittings and Accessories Image 2
112610 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.7207 € *
Available in 3 Days: 456 pcs. - if ordered today
Total Price:
13.72 € *
Price list
Quantity
Price per unit*
1 pcs.
13.7207 €
3 pcs.
13.0424 €
5 pcs.
12.4355 €
7 pcs.
11.6977 €
*incl. VAT plus shipping costs
Subject to prior sale

Ceiling bracket, 112610, Riegler

Ceiling bracket (for wall mounting), 2 x G 3/4 interior thread, Max. operating pressure 60 bar, Temperature max. 150 °C.

Technical specifications
Filter Property Value
Product type ceiling bracket
Thread size 2 x G3/4
Pressure 60 bar
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 74122000
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead