112608 | Riegler
Ceiling bracket, 60 bar, for pipe systems, 112608
Order No.: 63G3615
EAN: 4047322126557
MPN:
112608
DW 266
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.2356 € *
Available in 3 Days: 210 pcs. - if ordered today
Total Price:
6.24 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2356 €
3 pcs.
5.9262 €
5 pcs.
5.6406 €
7 pcs.
5.2955 €
10 pcs.
4.9980 €
*incl. VAT plus shipping costs
Subject to prior sale
Ceiling bracket, 112608, Riegler
Ceiling bracket (for wall mounting), 2 x G 3/8 interior thread, Max. operating pressure 60 bar, Temperature max. 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ceiling bracket | |
| Thread size | 2 x G3/8 | |
| Pressure | 60 bar | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |