112581 | Riegler

L screw-in distributor, L 32 mm, brass, for compressed air/pneumatics, 112581

Order No.: 63G5910
EAN: 4047322026673
MPN:
112581
14.0953
112581 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.7461 € *
Available in 3 Days: 428 pcs. - if ordered today
Total Price:
9.75 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7461 €
3 pcs.
9.2463 €
5 pcs.
8.8060 €
7 pcs.
8.2705 €
10 pcs.
7.8064 €
*incl. VAT plus shipping costs
Subject to prior sale

L screw-in distributor, 112581, Riegler

L screw-in distributor, G 3/8, AF 27, Brass.

Technical specifications
Filter Property Value
Product type L screw-in distributor
Thread size 2 x G3/8
Material brass
Length 32 mm
Suitable for compressed air/pneumatics
Logistics
Property Value
Customs tariff number 74122000
Country of origin CN
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
Substance description Lead
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15