112578 | Riegler
L screw-in distributor, L 13 mm, brass, for compressed air/pneumatics, 112578
Order No.: 63G5911
EAN: 4047322026642
MPN:
112578
14.0950
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.6767 € *
Available in 3 Days: 101 pcs. - if ordered today
Total Price:
4.68 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6767 €
5 pcs.
4.4387 €
10 pcs.
4.2245 €
15 pcs.
3.9627 €
20 pcs.
3.7366 €
*incl. VAT plus shipping costs
Subject to prior sale
L screw-in distributor, 112578, Riegler
L screw-in distributor, M5, AF 9, Brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | L screw-in distributor | |
| Thread size | 2 x M5 | |
| Material | brass | |
| Length | 13 mm | |
| Suitable for | compressed air/pneumatics |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |