112579 | Riegler
L screw-in distributor, L 23 mm, brass, for compressed air/pneumatics, 112579
Order No.: 63G5909
EAN: 4047322026659
MPN:
112579
14.0951
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.5220 € *
Available in 3 Days: 1,066 pcs. - if ordered today
Total Price:
4.52 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5220 €
5 pcs.
4.2959 €
10 pcs.
4.0936 €
15 pcs.
3.8437 €
20 pcs.
3.6295 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | L screw-in distributor | |
| Thread size | 2 x G1/8 | |
| Material | brass | |
| Length | 23 mm | |
| Suitable for | compressed air/pneumatics |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |