112556 | Riegler
Distribution strip, L 80 mm, 12 bar, aluminum, for compressed air outlets/pneumatics, 112556
Order No.: 63G9241
EAN: 4047322169950
MPN:
112556
VT 15422
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.6223 € *
Available in 3 Days: 26 pcs. - if ordered today
Total Price:
21.62 € *
Price list
Quantity
Price per unit*
1 pcs.
21.6223 €
3 pcs.
20.5989 €
5 pcs.
19.3732 €
7 pcs.
18.2903 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | distribution strip | |
| Thread size | G1/4 | |
| Pressure | 12 bar | |
| Material | aluminum | |
| Length | 80 mm | |
| Suitable for | compressed air outlets/pneumatics |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 76090000 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |