112544 | Riegler
Distribution strip, L 45 mm, 12 bar, aluminum, for compressed air outlets/pneumatics, 112544
Order No.: 63G9249
EAN: 4047322170000
MPN:
112544
VT 15522
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.2217 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
11.22 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2217 €
3 pcs.
10.6624 €
5 pcs.
10.1745 €
7 pcs.
9.5795 €
*incl. VAT plus shipping costs
Subject to prior sale
Distributor strip, 112544, Riegler
Distributor strip for easy assembly of compressed air taps (screw fittings, unions, couplings, etc.). Also with outlets on both sides.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | distribution strip | |
| Thread size | M5 | |
| Pressure | 12 bar | |
| Material | aluminum | |
| Length | 45 mm | |
| Suitable for | compressed air outlets/pneumatics |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76090000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |
| Substance description | Lead |