112553 | Riegler
Distribution strip, L 108 mm, 12 bar, aluminum, for compressed air outlets/pneumatics, 112553
Order No.: 63G9254
EAN: 4047322387200
MPN:
112553
VT 15233
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.7302 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
19.73 € *
Price list
Quantity
Price per unit*
1 pcs.
19.7302 €
3 pcs.
18.7663 €
5 pcs.
17.8857 €
7 pcs.
16.8385 €
*incl. VAT plus shipping costs
Subject to prior sale
Distributor strip, 112553, Riegler
Distributor strip for easy assembly of compressed air taps (screw fittings, unions, couplings, etc.). Also with outlets on both sides.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | distribution strip | |
| Thread size | G1/4 | |
| Pressure | 12 bar | |
| Material | aluminum | |
| Length | 108 mm | |
| Suitable for | compressed air outlets/pneumatics |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76090000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |
| Substance description | Lead |