112554 | Riegler

Distribution strip, L 144 mm, 12 bar, aluminum, for compressed air outlets/pneumatics, 112554

Order No.: 63G9255
EAN: 4047322169868
MPN:
112554
VT 15244
112554 Riegler Fittings and Accessories Image 1
112554 Riegler Fittings and Accessories Image 2
112554 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.0392 € *
Available in 3 Days: 11 pcs. - if ordered today
Total Price:
21.04 € *
Price list
Quantity
Price per unit*
1 pcs.
21.0392 €
3 pcs.
20.0396 €
5 pcs.
18.8496 €
7 pcs.
17.7905 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type distribution strip
Thread size G1/4
Pressure 12 bar
Material aluminum
Length 144 mm
Suitable for compressed air outlets/pneumatics
Logistics
Property Value
Country of origin IT
Customs tariff number 76090000
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes