112551 | Riegler
Distribution strip, L 180 mm, 12 bar, aluminum, for compressed air outlets/pneumatics, 112551
Order No.: 63G9248
EAN: 4047322387187
MPN:
112551
VT 15166
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.2169 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
23.22 € *
Price list
Quantity
Price per unit*
1 pcs.
23.2169 €
3 pcs.
22.1102 €
5 pcs.
20.8012 €
7 pcs.
19.6350 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | distribution strip | |
| Thread size | G1/8 | |
| Pressure | 12 bar | |
| Material | aluminum | |
| Length | 180 mm | |
| Suitable for | compressed air outlets/pneumatics |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 76090000 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |