112549 | Riegler

Distribution strip, L 90 mm, 12 bar, aluminum, for compressed air outlets/pneumatics, 112549

Order No.: 63G9246
EAN: 4047322387170
MPN:
112549
VT 15133
112549 Riegler Fittings and Accessories Image 1
112549 Riegler Fittings and Accessories Image 2
112549 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.6957 € *
Available in 3 Days: 10 pcs. - if ordered today
Total Price:
16.70 € *
Price list
Quantity
Price per unit*
1 pcs.
16.6957 €
3 pcs.
15.8865 €
5 pcs.
15.1368 €
7 pcs.
14.2562 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type distribution strip
Thread size G1/8
Pressure 12 bar
Material aluminum
Length 90 mm
Suitable for compressed air outlets/pneumatics
Logistics
Property Value
Country of origin IT
Customs tariff number 76090000
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes