112543 | Riegler
Distribution strip, L 224 mm, 12 bar, aluminum, for compressed air outlets/pneumatics, 112543
Order No.: 63G9260
EAN: 4047322169943
MPN:
112543
VT 15406
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.9721 € *
Available in 3 Days: 42 pcs. - if ordered today
Total Price:
39.97 € *
Price list
Quantity
Price per unit*
1 pcs.
39.9721 €
2 pcs.
38.2466 €
3 pcs.
36.6520 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | distribution strip | |
| Thread size | G1/4 | |
| Pressure | 12 bar | |
| Material | aluminum | |
| Length | 224 mm | |
| Suitable for | compressed air outlets/pneumatics |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 76090000 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |