112533 | Riegler
Distribution strip, L 108 mm, 12 bar, aluminum, for compressed air outlets/pneumatics, 112533
Order No.: 63G9272
EAN: 4047322387064
MPN:
112533
VT 15203
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.4926 € *
Available in 3 Days: 45 pcs. - if ordered today
Total Price:
18.49 € *
Price list
Quantity
Price per unit*
1 pcs.
18.4926 €
3 pcs.
17.5763 €
5 pcs.
16.7671 €
7 pcs.
15.7794 €
*incl. VAT plus shipping costs
Subject to prior sale
Distributor strip, 112533, Riegler
Distributor strip for easy assembly of compressed air taps (screw fittings, unions, couplings, etc.). Also with outlets on one side.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | distribution strip | |
| Thread size | G1/4 | |
| Pressure | 12 bar | |
| Material | aluminum | |
| Length | 108 mm | |
| Suitable for | compressed air outlets/pneumatics |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76090000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |