112530 | Riegler
Distribution strip, L 120 mm, 12 bar, aluminum, for compressed air outlets/pneumatics, 112530
Order No.: 63G9263
EAN: 4047322169783
MPN:
112530
VT 15104
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.5053 € *
Available in 3 Days: 132 pcs. - if ordered today
Total Price:
16.51 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5053 €
3 pcs.
15.6961 €
5 pcs.
14.9583 €
7 pcs.
14.0777 €
*incl. VAT plus shipping costs
Subject to prior sale
Distributor strip, 112530, Riegler
Distributor strip for easy assembly of compressed air taps (screw fittings, unions, couplings, etc.). Also with outlets on one side.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | distribution strip | |
| Thread size | G1/8 | |
| Pressure | 12 bar | |
| Material | aluminum | |
| Length | 120 mm | |
| Suitable for | compressed air outlets/pneumatics |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76090000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |
| Substance description | Lead |