112542 | Riegler

Distribution strip, L 152 mm, 12 bar, aluminum, for compressed air outlets/pneumatics, 112542

Order No.: 63G9259
EAN: 4047322169936
MPN:
112542
VT 15404
112542 Riegler Fittings and Accessories Image 1
112542 Riegler Fittings and Accessories Image 2
112542 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.5108 € *
Available in 3 Days: 64 pcs. - if ordered today
Total Price:
32.51 € *
Price list
Quantity
Price per unit*
1 pcs.
32.5108 €
3 pcs.
30.9638 €
5 pcs.
29.1193 €
7 pcs.
27.4890 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type distribution strip
Thread size G1/4
Pressure 12 bar
Material aluminum
Length 152 mm
Suitable for compressed air outlets/pneumatics
Logistics
Property Value
Country of origin IT
Customs tariff number 76090000
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes