112539 | Riegler

Distribution strip, L 186 mm, 12 bar, aluminum, for compressed air outlets/pneumatics, 112539

Order No.: 63G9276
EAN: 4047322169899
MPN:
112539
VT 15306
112539 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.8115 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
24.81 € *
Price list
Quantity
Price per unit*
1 pcs.
24.8115 €
3 pcs.
23.6334 €
5 pcs.
22.2292 €
7 pcs.
20.9797 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type distribution strip
Thread size G1/8
Pressure 12 bar
Material aluminum
Length 186 mm
Suitable for compressed air outlets/pneumatics
Logistics
Property Value
Country of origin IT
Customs tariff number 76090000
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes