112538 | Riegler

Distribution strip, L 126 mm, 12 bar, aluminum, for compressed air outlets/pneumatics, 112538

Order No.: 63G9273
EAN: 4047322169882
MPN:
112538
VT 15304
112538 Riegler Fittings and Accessories Image 1
112538 Riegler Fittings and Accessories Image 2
112538 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.0757 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
19.08 € *
Price list
Quantity
Price per unit*
1 pcs.
19.0757 €
3 pcs.
18.1356 €
5 pcs.
17.2907 €
7 pcs.
16.2792 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type distribution strip
Thread size G1/8
Pressure 12 bar
Material aluminum
Length 126 mm
Suitable for compressed air outlets/pneumatics
Logistics
Property Value
Country of origin IT
Customs tariff number 76090000
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes