112536 | Riegler

Distribution strip, L 66 mm, 12 bar, aluminum, for compressed air outlets/pneumatics, 112536

Order No.: 63G9270
EAN: 4047322169875
MPN:
112536
VT 15302
112536 Riegler Fittings and Accessories Image 1
112536 Riegler Fittings and Accessories Image 2
112536 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.3153 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
15.32 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3153 €
3 pcs.
14.5656 €
5 pcs.
13.8873 €
7 pcs.
13.0781 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type distribution strip
Thread size G3/8, G1/8
Pressure 12 bar
Material aluminum
Length 66 mm
Suitable for compressed air outlets/pneumatics
Logistics
Property Value
Country of origin IT
Customs tariff number 76090000
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes