112534 | Riegler

Distribution strip, L 144 mm, 12 bar, aluminum, for compressed air outlets/pneumatics, 112534

Order No.: 63G9274
EAN: 4047322169837
MPN:
112534
VT 15204
112534 Riegler Fittings and Accessories Image 1
112534 Riegler Fittings and Accessories Image 2
112534 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.2776 € *
Available in 3 Days: 58 pcs. - if ordered today
Total Price:
20.28 € *
Price list
Quantity
Price per unit*
1 pcs.
20.2776 €
3 pcs.
19.2899 €
5 pcs.
18.3855 €
7 pcs.
17.3026 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type distribution strip
Thread size G1/4
Pressure 12 bar
Material aluminum
Length 144 mm
Suitable for compressed air outlets/pneumatics
Logistics
Property Value
Country of origin IT
Customs tariff number 76090000
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes