112531 | Riegler

Distribution strip, L 180 mm, 12 bar, aluminum, for compressed air outlets/pneumatics, 112531

Order No.: 63G9264
EAN: 4047322169790
MPN:
112531
VT 15106
112531 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.0277 € *
Available in 3 Days: 10 pcs. - if ordered today
Total Price:
20.03 € *
Price list
Quantity
Price per unit*
1 pcs.
20.0277 €
3 pcs.
19.0876 €
5 pcs.
17.9452 €
7 pcs.
16.9456 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type distribution strip
Thread size G1/8
Pressure 12 bar
Material aluminum
Length 180 mm
Suitable for compressed air outlets/pneumatics
Logistics
Property Value
Country of origin IT
Customs tariff number 76090000
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes