112527 | Riegler
Distribution strip, L 105 mm, 12 bar, aluminum, for compressed air outlets/pneumatics, 112527
Order No.: 63G9268
EAN: 4047322169998
MPN:
112527
VT 15506
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.8135 € *
Available in 3 Days: 31 pcs. - if ordered today
Total Price:
19.81 € *
Price list
Quantity
Price per unit*
1 pcs.
19.8135 €
3 pcs.
18.8377 €
5 pcs.
17.9571 €
7 pcs.
16.9099 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | distribution strip | |
| Thread size | M5 | |
| Pressure | 12 bar | |
| Material | aluminum | |
| Length | 105 mm | |
| Suitable for | compressed air outlets/pneumatics |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 76090000 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |