112525 | Riegler

Distribution strip, L 60 mm, 12 bar, aluminum, for compressed air outlets/pneumatics, 112525

Order No.: 63G9266
EAN: 4047322386982
MPN:
112525
VT 15503
112525 Riegler Fittings and Accessories Image 1
112525 Riegler Fittings and Accessories Image 2
112525 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.8385 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
16.84 € *
Price list
Quantity
Price per unit*
1 pcs.
16.8385 €
3 pcs.
16.0174 €
5 pcs.
15.2677 €
7 pcs.
14.3752 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type distribution strip
Thread size M5
Pressure 12 bar
Material aluminum
Length 60 mm
Suitable for compressed air outlets/pneumatics
Logistics
Property Value
Country of origin IT
Customs tariff number 76090000
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes