112524 | Riegler

Distribution strip, L 45 mm, 12 bar, aluminum, for compressed air outlets/pneumatics, 112524

Order No.: 63G9265
EAN: 4047322169974
MPN:
112524
VT 15502
112524 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.9234 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
12.92 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9234 €
3 pcs.
12.2927 €
5 pcs.
11.7215 €
7 pcs.
11.0313 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type distribution strip
Thread size G1/8, M5
Pressure 12 bar
Material aluminum
Length 45 mm
Suitable for compressed air outlets/pneumatics
Logistics
Property Value
Country of origin IT
Customs tariff number 76090000
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes