112502 | Riegler
Cap nut, L 11 mm, 100 bar, stainless steel, for pipe systems, 112502
Order No.: 63G8795
EAN: 4047322127998
MPN:
112502
ES 400
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2011 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
3.20 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2011 €
10 pcs.
3.0345 €
15 pcs.
2.8917 €
25 pcs.
2.7132 €
50 pcs.
2.5585 €
*incl. VAT plus shipping costs
Subject to prior sale
Coupling nut, 112502, Riegler
Coupling nut, M8 x 1, Pipe exterior Ø 4 mm, PN max. 100 bar, Stainless steel 1.4571. Suitable for compressed air, liquids, natural gas and hydraulics. Not suitable for nitrogen, oxygen, helium, hydrogen or welding gases!
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cap nut | |
| Thread size | M8 | |
| Pressure | 100 bar | |
| Material | stainless steel | |
| Length | 11 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |