112054 | Riegler

Cap nut, 60 bar, brass, nickel-plated, for pipe systems, 112054

Order No.: 63G8796
EAN: 4047322162470
MPN:
112054
N 400
112054 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9758 € *
Available in 3 Days: 12 pcs. - if ordered today
Total Price:
0.98 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9758 €
10 pcs.
0.8925 €
25 pcs.
0.8092 €
50 pcs.
0.7497 €
100 pcs.
0.7140 €
*incl. VAT plus shipping costs
Subject to prior sale

Coupling nut, 112054, Riegler

Coupling nut, M8 x 1, Pipe exterior Ø 4 mm, Operating pressure max. 60 bar, Temperature max 150 °C, nickel-plated brass.

Technical specifications
Filter Property Value
Product type cap nut
Thread size M8
Pressure 60 bar
Material brass, nickel-plated
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 74122000
Country of origin IT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead