112496 | Riegler
Change reduction, L 26 mm, 315 bar, stainless steel, for pipe systems, 112496
Order No.: 63G5852
EAN: 4047322127615
MPN:
112496
ES 312
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.6461 € *
Available in 3 Days: 16 pcs. - if ordered today
Total Price:
21.65 € *
Price list
Quantity
Price per unit*
1 pcs.
21.6461 €
3 pcs.
20.6227 €
5 pcs.
19.3970 €
7 pcs.
18.3022 €
*incl. VAT plus shipping costs
Subject to prior sale
Short reducer, 112496, Riegler
Short reducer, G 3/4 o., G 1/4 i., PN max. 315 bar, Stainless steel 1.4571. Suitable for compressed air, liquids, natural gas and hydraulics. Not suitable for nitrogen, oxygen, helium, hydrogen or welding gases!
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | change reduction | |
| Thread size | G1/4, G3/4 | |
| Pressure | 315 bar | |
| Material | stainless steel | |
| Length | 26 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |