112275 | Riegler
Change reduction, L 26 mm, 400 bar, steel, galvanized, for pipe systems, 112275
Order No.: 63G5853
EAN: 4047322167512
MPN:
112275
V 312-ZW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2126 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
4.21 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2126 €
5 pcs.
3.9984 €
10 pcs.
3.8080 €
15 pcs.
3.5819 €
20 pcs.
3.3677 €
*incl. VAT plus shipping costs
Subject to prior sale
Short reducer, 112275, Riegler
Short reducer, Soft sealing, G 3/4 o., G 1/4 i., PN max. 400 bar, AF1 32, galvanised steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | change reduction | |
| Thread size | G3/4, G1/4 | |
| Pressure | 400 bar | |
| Material | steel, galvanized | |
| Length | 26 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |