112494 | Riegler
Change reduction, L 22.5 mm, 400 bar, stainless steel, for pipe systems, 112494
Order No.: 63G5856
EAN: 4047322127578
MPN:
112494
ES 310
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.1241 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
17.12 € *
Price list
Quantity
Price per unit*
1 pcs.
17.1241 €
3 pcs.
16.2911 €
5 pcs.
15.5295 €
7 pcs.
14.6132 €
*incl. VAT plus shipping costs
Subject to prior sale
Short reducer, 112494, Riegler
Short reducer, G 3/8 o., G 1/8 i., PN max. 400 bar, Stainless steel 1.4571. Suitable for compressed air, liquids, natural gas and hydraulics. Not suitable for nitrogen, oxygen, helium, hydrogen or welding gases!
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | change reduction | |
| Thread size | G1/8, G3/8 | |
| Pressure | 400 bar | |
| Material | stainless steel | |
| Length | 22.5 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |